Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GSEA46S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GSEA46S2 technical specifications.
| Current Rating | 100mA |
| Depth | 30.9mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSEA46S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.