The GSEA46S3 is a screw mount limit switch with a current rating of 100mA and a voltage rating of 50V DC. It has an operating force of 0.5N and is rated for use in environments with an IP66 rating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications where a screw mount is required.
Checking distributor stock and pricing after the page loads.
Honeywell GSEA46S3 technical specifications.
| Current Rating | 100mA |
| Depth | 30.9mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.