The GSEA47S2 is a safety-rated rotary limit switch with a maximum current rating of 0.1A and a maximum voltage rating of 50V AC/DC. It features a screw mount termination style and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25 to 85°C and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Honeywell GSEA47S2 technical specifications.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP4T |
| Actuator Style | Hinge |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.