Switch Limit N.C. SP4T Hinge Conduit 0.1A 50VAC 50VDC Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell GSEC41S1 technical specifications.
| Type | Safety |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP4T |
| Actuator Style | Hinge |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.