The GSEC41S3 is a safety switch with a SP4T pole throw configuration and a hinge actuator style. It has a maximum current rating of 0.1A and a maximum AC/DC voltage rating of 50V. This screw mount switch is designed for use in environments with operating temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell GSEC41S3 technical specifications.
| Type | Safety |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP4T |
| Actuator Style | Hinge |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.