Switch Limit N.C. DPDT Hinge Screw Mount 6A 240VAC 250VDC Rotary Conduit
Checking distributor stock and pricing after the page loads.
Honeywell GSEC46S2 technical specifications.
| Depth | 30.9mm |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.