
The GSXA42A is a 3-position screw mount limit switch from Honeywell, featuring a slow action contact type and silver contact material. It has a metal construction with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is rated for IP67 and is compliant with cULus and IEC approvals.
Honeywell GSXA42A technical specifications.
| Actuator Type | Rotary |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Depth | 154.2mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | GSX |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSXA42A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
