Honeywell GSXA42B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 154.2mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSXA42B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
