
The GSXA42D is a roller lever switch with a slow action contact type and silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is rated for 1,000,000 cycles of mechanical life and is available in a single package quantity. It is not RoHS compliant and has approvals from cULus and IEC. The switch has a depth of 154.2mm, length of 76.2mm, and width of 72mm.
Honeywell GSXA42D technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Depth | 154.2mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SP3T |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSXA42D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
