
This slow action switch from Honeywell features 10A current rating, silver contacts, and screw mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The switch is rated for 1,000,000 mechanical cycles and is compliant with cULus and IEC approvals.
Honeywell GSXA46C technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 154.2mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SP4T |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSXA46C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
