
The GSXC42B is a limit switch with a PLUNGER actuator and silver contacts. It features a screw mount package and is rated for operation between -40°C and 70°C. The switch has a mechanical life of 1,000,000 cycles and is approved to cULus and IEC standards. It is not RoHS compliant.
Honeywell GSXC42B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Depth | 154.2mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SP3T |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSXC42B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
