Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GSXC46B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GSXC46B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | cULus, IEC |
| Contact Material | Silver |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 72mm |
| Length | 194.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 4 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SP4T |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSXC46B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
