Honeywell GXA51A1B technical specifications.
| Actuator Type | Rotary |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 4A |
| Depth | 62.4mm |
| Length | 102.9mm |
| Max Operating Temperature | 75°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GXA |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GXA51A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
