
The GXE51A1B is a rotary snap action switch with a contact current rating of 5A and a voltage rating of 250V AC. It is designed for chassis mount and panel applications, with a mechanical life of 2,000,000 cycles. The switch operates within a temperature range of -25°C to 75°C and is rated for IP66, water-resistant, and dust-tight environments. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell GXE51A1B technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 30mm |
| Length | 106.5mm |
| Max Operating Temperature | 75°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GXE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GXE51A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
