Honeywell GXE51A2B technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Force | 16N |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GXE51A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.