Honeywell GXE51B technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 30mm |
| Length | 88mm |
| Max Operating Temperature | 75°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 1632gf |
| Packaging | Bulk |
| Ratings | IP67, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GXE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GXE51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.