
SPDT snap-action limit switch featuring a top roller plunger actuator. Rated for 5A at 400VAC and 250VDC, with a 25VDC rating. Offers a mechanical life of 2,000,000 cycles and an operating force of 1632gf. IP66 and IP67 rated for water and dust resistance, with a temperature range of -25°C to 75°C. Chassis mountable via screw terminals and terminated with a cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell GXE51C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell GXE51C technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 30mm |
| Length | 88mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1632gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GXS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GXE51C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
