Checking distributor stock and pricing after the page loads.
Honeywell GXE51D technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Force | 16N |
| Operating Position | 3725mm |
| Overtravel | 310mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.