
The Zephyr HAF flow sensor operates within a temperature range of -20°C to 70°C and is supplied by a 3.3V voltage source. It features an accuracy of 2.5% and is packaged in a bulk quantity of 30 units. The sensor's body is constructed from polymer material and is compliant with RoHS regulations. The Zephyr HAF series is designed for use in air and liquid flow sensing applications.
Honeywell HAFBLF0050C4AX3 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0050C4AX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
