
The Zephyr HAF flow sensor operates within a temperature range of -20°C to 70°C and consumes 40mW of power. It is RoHS compliant and has a response time of 1ms. The sensor is available in a 4-pin package and is designed for screw mounting. It is suitable for use with a 5V supply voltage and has a maximum supply voltage of 5.5V.
Honeywell HAFBLF0050C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0050C4AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
