The Zephyr HAF digital IC operates within a temperature range of -20°C to 70°C and is supplied with a 5V voltage. It features a polymer body and is compliant with RoHS regulations. The IC is packaged in a 4-pin bulk package with 30 units per package.
Honeywell HAFBLF0100C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0100C4AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.