Honeywell HAFBLF0200C2AX3 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3.63V |
| Min Supply Voltage (DC) | 2.97V |
| Mount | Screw |
| Operating Supply Voltage | 3.3V |
| Output | DIGITAL |
| Output Type | Digital |
| Packaging | Bulk |
| Power Consumption | 65mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0200C2AX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
