
Mass flow sensor for dry gas, featuring a 0 SCCM to 200 SCCM flow range and a maximum operating pressure of 25 psi. This polymer-bodied sensor offers 2.5% accuracy and a rapid 1ms response time. Operating on a 5V supply voltage, it provides a digital output and is designed for screw mounting. The sensor functions within an operating temperature range of -20°C to 70°C.
Honeywell HAFBLF0200C2AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0200C2AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
