
Mass air and gas flow sensor with a flow range of 0 to 200 SCCM. Features a 2.5% accuracy and a maximum operating pressure of 25 PSI. Operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. Offers a fast 1ms response time with digital output and low 40mW power consumption. Constructed with a durable polymer body and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HAFBLF0200C4AX5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HAFBLF0200C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0200C4AX5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
