Honeywell HAFBLF0200CAAX3 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 65mW |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0200CAAX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
