
Analog flow sensor with 2.5% accuracy, designed for air and liquid applications. Features a polymer body, screw mount, and operates within a -20°C to 70°C temperature range. Delivers a 1ms response time with a 5V operating supply voltage and 40mW power consumption.
Honeywell HAFBLF0200CAAX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0200CAAX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
