
Mass air and gas flow sensor with a flow range of 0 to 750 SCCM. Features a polymer body and polymer material construction, operating at a maximum pressure of 25 PSI. Offers a 2.5% accuracy and a fast 1ms response time. Operates on a 5V supply voltage with a power consumption of 40mW. Output is digital, and the sensor is RoHS compliant.
Honeywell HAFBLF0750C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0750C4AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.