Polymer body air and liquid flow sensor with 25 PSI maximum pressure and 1ms response time. Features a 5V operating supply voltage, 40mW power consumption, and 2.5% accuracy. Output is digital with an analog output type. Operating temperature range is -20°C to 70°C. Screw mount design with PVC insulation.
Honeywell HAFBLF0750CAAX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Insulation Material | PVC |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0750CAAX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.