
The Zephyr HAF flow sensor offers 2.5% accuracy and operates within a temperature range of -20°C to 70°C. It is powered by a 4.5-5.5V supply voltage and consumes 40mW of power. The sensor is packaged in a radial case and is mounted via screws. It is compliant with RoHS regulations but does not meet SVHC requirements.
Honeywell HAFBSF0200C2AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBSF0200C2AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
