The Zephyr HAF digital output IC from Honeywell features an accuracy of 2.5% and operates at a supply voltage of 5V. It has a power consumption of 40mW and a response time of 1ms. The IC is designed to withstand a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is also RoHS compliant and available in a 30-piece package.
Checking distributor stock and pricing after the page loads.
Honeywell HAFBSF0200C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Height | 12.8mm |
| Length | 36mm |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 30 |
| Power Consumption | 40mW |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
