Checking distributor stock and pricing after the page loads.
Honeywell HAFBSF0200C6AX5 technical specifications.
| Accuracy | 2.5% |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.