
The Honeywell HAFBSF0200CAAX3 is a flow sensor with a digital output, operating at 3.3V with an accuracy of 2.5%. It has a power consumption of 65mW and a response time of 1ms. The sensor is designed to operate within a temperature range of -20°C to 70°C and can withstand a maximum pressure of 25PSI. It is a screw-mount device, packaged in quantities of 30.
Honeywell HAFBSF0200CAAX3 technical specifications.
| Accuracy | 2.5% |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Mount | Screw |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 30 |
| Power Consumption | 65mW |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBSF0200CAAX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.