
Checking distributor stock and pricing after the page loads.
Honeywell HAFBSF0200CAAX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
No datasheet is available for this part.