
The Zephyr HAF digital output IC from Honeywell features 2.5% accuracy and operates at a supply voltage of 5V. It has a power consumption of 40mW and is available in a Package-4 configuration. The IC is designed to function within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honeywell HAFBSS0200C4AX5 technical specifications.
| Accuracy | 2.5% |
| Body Material | Polymer |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Digital |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 40mW |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
No datasheet is available for this part.