
Sensor, Airflow, Bidirectional, Short Port, Snap Mount, 200 SCCM, 3.3 Vdc | Honeywell HAFBSS0200CAAX3
Checking distributor stock and pricing after the page loads.
Honeywell HAFBSS0200CAAX3 technical specifications.
| Accuracy | 2.5% |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Power Consumption | 65mW |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.
