Honeywell HAFBSS0200CAAX5 technical specifications.
| Accuracy | 2.5% |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Power Consumption | 40mW |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBSS0200CAAX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
