Honeywell HAFSLF0750C4AX5 technical specifications.
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFSLF0750C4AX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.