
Honeywell HAFUHH0200L4AXT technical specifications.
| Accuracy | 3.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHH0200L4AXT to view detailed technical specifications.
No datasheet is available for this part.
