The Zephyr HAF flow sensor has a polymer thermoplastic body and is packaged in a 300 case. It operates between -20°C and 70°C. The sensor is supplied with a DC voltage between 3V and 10V. It is packaged in a box and is part of the Zephyr HAF series.
Honeywell HAFUHH0300L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Package/Case | 300 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHH0300L4AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
