
The Honeywell Zephyr HAF flow sensor is a flow sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates within a supply voltage range of 3V to 10V and consumes a maximum of 200mW of power. The sensor has a response time of 1ms. It is packaged in a box and features a thermoplastic polymer body material.
Honeywell HAFUHM0010L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHM0010L4AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
