Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HAFUHM0020L4AXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HAFUHM0020L4AXT technical specifications.
| Accuracy | 3.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHM0020L4AXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
