The Zephyr HAF flow sensor from Honeywell features a polymer body and operates within a temperature range of -20°C to 70°C. It has a power consumption of 200mW and a response time of 1ms. The sensor is designed for use with a 10V supply voltage and is packaged in a 200-case format. It is a digital output type sensor.
Checking distributor stock and pricing after the page loads.
Honeywell HAFUHM0200L4AXT technical specifications.
| Accuracy | 3.5% |
| Body Material | Polymer |
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
No datasheet is available for this part.