Flow Sensors Manifold Mount 200 SLPM, 3-10 Vdc
Checking distributor stock and pricing after the page loads.
Honeywell HAFUHM0200L5AXT technical specifications.
| Accuracy | 3.5% |
| Body Material | Polymer |
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
No datasheet is available for this part.