Honeywell HAFUHM0300L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Package/Case | 300 |
| Material | Polymer, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHM0300L4AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.