
Mass flow sensor for air and gas applications, featuring a ±0.5% accuracy. Measures flow rates from 0 to 10 standard liters per minute (SLPM). Constructed with a durable polymer thermoplastic body and threaded ports. Operates within a pressure range up to 60 psi and a temperature range of -20°C to 70°C. Requires a supply voltage between 3V and 10V DC.
Honeywell HAFUHT0010L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Material | Polymer, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Packaging | Box |
| Port Style | Threaded |
| Reach SVHC Compliant | Unknown |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHT0010L4AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
