
Digital mass air/gas flow sensor with a flow range of 0 to 20 SLPM, offering ±3.5% accuracy. Features a polymer body, threaded port style, and operates within a pressure range of up to 60 psi. This sensor supports a supply voltage of 3V to 10V DC, consumes 200mW, and boasts a rapid 1ms response time. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Honeywell HAFUHT0020L4AXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HAFUHT0020L4AXT technical specifications.
| Accuracy | 3.5% |
| Body Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHT0020L4AXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.