
Polymer thermoplastic airflow sensor with a threaded port style, operating within a temperature range of -20°C to 70°C. Features a maximum operating pressure of 60 PSI and a supply voltage range of 3V to 10V DC. This sensor is designed for general applications and is part of the Zephyr™ HAF series.
Sign in to ask questions about the Honeywell HAFUHT0050L4AXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HAFUHT0050L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Material | Polymer, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 10V |
| Packaging | Box |
| Port Style | Threaded |
| Reach SVHC Compliant | Unknown |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHT0050L4AXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
