
The Zephyr HAF flow sensor is a flow sensor with a polymer thermoplastic body, packaged in a 100 series package. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage between 3V and 10V. The sensor is packaged in a box and features a threaded port style.
Honeywell HAFUHT0100L4AXT technical specifications.
| Body Material | Polymer, Thermoplastic |
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Packaging | Box |
| Port Style | Threaded |
| Reach SVHC Compliant | Unknown |
| Series | Zephyr™ HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFUHT0100L4AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
