The HCH-1000-001 is a capacitive humidity sensor with an accuracy of 2%. It has a capacitance of 330pF and is packaged in a SIP format. The sensor is mounted through a hole and has a response time of 15 seconds. It operates over a temperature range of -40°C to 120°C and has a low operating supply current of 20uA. The sensor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Capacitance | 330pF |
| Package/Case | SIP |
| Height | 0.276inch |
| Lead Length | 11mm |
| Length | 0.196inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 20uA |
| Output Type | Analog, Voltage |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Termination | Through Hole |
| Width | 0.026inch |
| RoHS | Compliant |