The HCH-1000-002 is a capacitive humidity sensor with an accuracy of 2%. It is packaged in a SIP package and has a height of 7mm, length of 5mm, and width of 0.65mm. The sensor has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5V and has an operating supply current of 20uA. The sensor is designed for through hole mount and has a response time of 15s.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SIP |
| Height | 7mm |
| Lead Length | 8.5mm |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 20uA |
| Output Type | Analog, Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15s |
| Sensing Method | Capacitive |
| Termination | Through Hole |
| Width | 0.65mm |
| RoHS | Compliant |